TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
796-655
Mfr. Part No.:
4-794679-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro MATE-N-LOK

Pitch

3mm

Current

5A

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.43mm

Standards/Approvals

USR

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity connector system is designed for reliable wire-to-board connections in both vertical and right angle configurations. Ideal for applications demanding robust performance and spatial efficiency.

Provides dependable wire-to-board connections with dual-row configurations

Compatible with various mounting options, including surface mount and through-hole

Delivers a low-profile design that minimises space while ensuring efficiency

Rated for a maximum current of 5 Amps per line, ensuring reliable power delivery

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy