TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 173-5466
- Mfr. Part No.:
- 5-794630-0
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 104 units)*
$308.26
(exc. GST)
$339.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 104 - 416 | $2.964 | $308.26 |
| 520 + | $2.668 | $277.47 |
*price indicative
- RS Stock No.:
- 173-5466
- Mfr. Part No.:
- 5-794630-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | Micro MATE-N-LOK | |
| Current | 5A | |
| Pitch | 3mm | |
| Number of Contacts | 20 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 3mm | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Tail Pin Length | 3.56mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | No | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series Micro MATE-N-LOK | ||
Current 5A | ||
Pitch 3mm | ||
Number of Contacts 20 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 3mm | ||
Termination Type Solder | ||
Contact Gender Male | ||
Tail Pin Length 3.56mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals No | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
TE Connectivity 3mm Micro MATE-N-LOCK Headers
Micro MATE-N-LOK PCB headers with a 3mm pitch and 94V-0-rated black or natural coloured housings. The header housings feature polarization to prevent mismating and positive locking tabs that secure the header to the mating cable connector. The through hole Micro MATE-N-LOK headers have boardlocks or a solder tail retention feature for a secure connection to the PCB. The SMT versions have metal hold-downs. These Micro MATE-N-LOK PCB headers are IR reflow, process compatible and are available in vertical and right angle configurations. Versions of these Micro MATE-N-LOK PCB headers are available with a low profile of less than 4.7 mm mating height (see part numbers 2029104-x and 2029030-x).
Features and Benefits
• High reliability and performance
• Polarization to prevent mis-mating
• Positive lock tabs for secure connection to cable connector
• PCB retention features
Applications
These 3mm Micro MATE-N-LOK connectors are designed for use in a wide range of applications. Applications include household appliances, lighting, factory automation, data storage and security systems. The low profile versions are ideal for use in the lighting industry but can be used in other applications as well.
TE Connectivity Micro MATE-N-LOK 3mm Connector System
The Micro MATE-N-LOK 3mm connector system is a wire-to-wire and wire-to-board connector system with contacts on a 3mm centreline and a maximum current rating of 5A. This connector system consists of plug and receptacle for wire-to-wire and wire to panel configurations and PCB headers for wire to board connections. When combined these connectors can be used in a wide range of industrial and consumer applications. The Micro MATE-N-LOK 3 mm connector range includes versions with a low profile 4.7 mm mating height making them ideal for use in LED lighting applications
Related links
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Through Hole Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
