TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header, 20 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

$764.47

(exc. GST)

$840.92

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$764.47$7.645

*price indicative

RS Stock No.:
797-428
Mfr. Part No.:
5-794677-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Header

Series

Micro MATE-N-LOK

Current

5A

Pitch

3mm

Housing Material

High Temperature Nylon or Polyester

Number of Contacts

20

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Board

Contact Plating

Nickel, Tin

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-40°C

Row Pitch

3mm

Termination Type

Through-Hole PCB Solder

Maximum Operating Temperature

105°C

Mating Pin Length

3.56mm

Standards/Approvals

RoHS

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity connector system facilitates reliable dual-row configurations for efficient electronic connections, offering versatility in wire-to-wire and wire-to-board applications within Compact spaces.

Designed for use with a range of wire sizes from 22 to 18 AWG

Compatible with both surface mount and through-hole applications

Provides maximum current ratings of 5 Amps per line

Constructed with multiple flammability options for safety and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy