Molex 43045 Series Right Angle Through Hole Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 50 units)*

$889.24

(exc. GST)

$978.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$889.24$17.785

*price indicative

RS Stock No.:
797-257
Mfr. Part No.:
43045-2402
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

43045

Current

8.5A

Pitch

3mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

24

Number of Rows

2

Orientation

Right Angle

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Gold

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB header is designed for efficient power and signal transmission. Its robust construction ensures durability, making it Ideal for applications requiring reliable connectivity in demanding environments.

Features 24 circuits, enabling high-density connectivity

Constructed from high-temperature thermoplastic for enhanced durability

Glow-wire capable, complying with IEC standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy