Molex 43045 Series Vertical Through Hole PCB Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 693-899
- Mfr. Part No.:
- 43045-2414
- Brand:
- Molex
Subtotal (1 tray of 50 units)*
$395.00
(exc. GST)
$434.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $395.00 | $7.90 |
*price indicative
- RS Stock No.:
- 693-899
- Mfr. Part No.:
- 43045-2414
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 43045 | |
| Product Type | PCB Header | |
| Pitch | 3mm | |
| Current | 8.5A | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 43045 | ||
Product Type PCB Header | ||
Pitch 3mm | ||
Current 8.5A | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Micro-Fit 3.0 Vertical Header is engineered for superior connectivity in power and wire-to-board applications. This highly Durable component features a robust design with a 3.00mm pitch and accommodates a dual row of 24 circuits, ensuring reliable and efficient performance. With its high-temperature materials and compliance with international safety standards, it is Ideal for operation in environments requiring strong resilience to heat and fire. The Micro-Fit 3.0 also includes a PCB polarizing peg, providing enhanced stability during installation. Its Advanced features, including through hole kinked pin termination and a fully shrouded structure, make it a reliable choice for various electronic devices, adding both safety and versatility to your projects.
Features a unique glow-wire flammability index rating, enhancing product safety
Incorporates PCB retention and locator features for stability and ease of use
Maintains an operating temperature range of -40° to +125°C, Ideal for diverse environments
Utilizes gold plating for superior conductivity and minimized contact resistance
Compatible with Micro-Fit 3.0 Dual Row Receptacle for seamless integration
Incorporates PCB retention and locator features for stability and ease of use
Maintains an operating temperature range of -40° to +125°C, Ideal for diverse environments
Utilizes gold plating for superior conductivity and minimized contact resistance
Compatible with Micro-Fit 3.0 Dual Row Receptacle for seamless integration
Related links
- Molex 43045 Series Vertical Surface Mount Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Right Angle Through Hole Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 43045 Series Vertical Through Hole PCB Header 3 mm Pitch Shrouded
