Molex 43045 Series Vertical Surface Header, 24 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 reel of 200 units)*

$3,974.03

(exc. GST)

$4,371.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$3,974.03$19.87

*price indicative

RS Stock No.:
693-607
Mfr. Part No.:
43045-2416
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Header

Series

43045

Current

8.5A

Pitch

3mm

Number of Contacts

24

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Surface

Contact Plating

Gold

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

EU RoHS Compliant

COO (Country of Origin):
CN
The Molex Micro-Fit 3.0 Vertical Header is designed to enhance wire-to-board connections with precision and reliability. Featuring a 3.00mm pitch and dual row configuration with 24 circuits, this header is expertly crafted for high-temperature applications, ensuring robust performance in demanding environments. The product is equipped with a PCB press-fit metal retention clip and showcases a sleek black finish, providing not only functional strength but also a professional appearance. This header meets stringent safety standards with features like glow-wire capability and high flammability ratings, making it a VITAL component for both industrial and consumer electronics. Applications include power distribution and data transfer, ensuring versatile use in various electrical configurations.

Brass construction with gold plating for superior conductivity and performance
Designed with a maximum current rating of 8.5A and voltage rating of 600V
Durable design allows for up to 30 mating cycles for extended usability
Operating temperature range of -40° to +125°C accommodates diverse environments
Compatible with Micro-Fit 3.0 Dual Row Receptacle Housings for flexible integration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy