TE Connectivity CST Series Vertical Board Connector Assembly, 5 Contact(s), 2.54 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-157
- Mfr. Part No.:
- 3-644892-5
- Brand:
- TE Connectivity
Subtotal (1 pack of 200 units)*
$451.28
(exc. GST)
$496.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $451.28 | $2.256 |
*price indicative
- RS Stock No.:
- 797-157
- Mfr. Part No.:
- 3-644892-5
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CST | |
| Product Type | Connector Assembly | |
| Pitch | 2.54mm | |
| Current | 4A | |
| Number of Contacts | 5 | |
| Housing Material | Polyester | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.56mm | |
| Contact Gender | Male | |
| Mating Pin Length | 7.11mm | |
| Standards/Approvals | UL | |
| Voltage | 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CST | ||
Product Type Connector Assembly | ||
Pitch 2.54mm | ||
Current 4A | ||
Number of Contacts 5 | ||
Housing Material Polyester | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.56mm | ||
Contact Gender Male | ||
Mating Pin Length 7.11mm | ||
Standards/Approvals UL | ||
Voltage 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity PCB Mount Header is a reliable connector is designed for vertical wire-to-board applications, featuring five positions on a 2.54 mm centreline. It is fully shrouded and suitable for through-hole soldering.
Operates effectively at a voltage of 250 VAC
Constructed with a Durable black polyester GF housing
Meets industry standards for compatibility with CSA and UL requirements
Supports a wide temperature range of -55 to 105 °C
Equipped with friction lock for secure mating retention
Related links
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity MTA-100 Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity AMPMODU Series Vertical Board Connector Assembly 2.54 mm Pitch Unshrouded
- TE Connectivity MTA 156 Series Vertical Board Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity RAST 5 IDC Connectors Series Vertical Board Connector Assembly 5 mm Pitch
- TE Connectivity GRACE INERTIA 2.5 Series Vertical Board Connector Assembly 2.5 mm Pitch Shrouded
- TE Connectivity MTA 100 Series Right Angle Board Connector Assembly 2.54 mm Pitch Shrouded
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
