TE Connectivity MTA-100 Series Vertical Board Connector Assembly, 5 Contact(s), 2.54 mm Pitch, 1 Row, Unshrouded

Subtotal (1 pack of 350 units)*

$323.81

(exc. GST)

$356.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$323.81$0.925

*price indicative

RS Stock No.:
677-736
Mfr. Part No.:
640452-5
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector Assembly

Series

MTA-100

Current

5A

Pitch

2.54mm

Number of Contacts

5

Housing Material

Glass Filled Polyester

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Board

Connector System

Wire-to-Board

Contact Plating

Tin

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Through-Hole Solder Terminal

Tail Pin Length

3.56mm

Contact Gender

Male

Maximum Operating Temperature

105°C

Standards/Approvals

UL

Voltage

250V

COO (Country of Origin):
CN
The TE Connectivity PCB Mount Header is a vertical wire-to-board connector designed for signal transmission in Compact electronic assemblies. With 5 positions and a 2.54 mm [.1 in] centerline spacing, it supports standard pitch layouts commonly used in control and communication circuits. Its unshrouded through-hole solder design allows for easy mating and reliable mechanical retention.

Tin-plated square contacts for stable electrical performance

Inline contact layout simplifies PCB routing

Natural-colored housing MADE from thermoplastic for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy