TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly, 5 Contact(s), 2.5 mm Pitch, 1 Row,
- RS Stock No.:
- 680-657
- Mfr. Part No.:
- 917897-1
- Brand:
- TE Connectivity
Subtotal (1 reel of 450 units)*
$1,647.49
(exc. GST)
$1,812.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $1,647.49 | $3.661 |
*price indicative
- RS Stock No.:
- 680-657
- Mfr. Part No.:
- 917897-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | AMP Signal Double Lock | |
| Product Type | Connector Assembly | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 5 | |
| Housing Material | 6/6 Nylon GF | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Minimum Operating Temperature | -30°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 640μm | |
| Contact Gender | Male | |
| Standards/Approvals | UL | |
| Mating Pin Length | 4.7mm | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series AMP Signal Double Lock | ||
Product Type Connector Assembly | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 5 | ||
Housing Material 6/6 Nylon GF | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Minimum Operating Temperature -30°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 640μm | ||
Contact Gender Male | ||
Standards/Approvals UL | ||
Mating Pin Length 4.7mm | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
The TE Connectivity PCB mount header designed for wire-to-board connections with a Compact 2.5 mm centreline pitch with a contact mating length of 4.7 mm. It features a fully shrouded nylon 6/6 GF housing and tin-plated brass pin contacts for reliable signal transmission up to 3 A. Equipped with polarization and latch mating retention, it ensures secure connections and operates within a wide temperature ranges from -30 to 105 °C.
5 position with single row configuration
Vertical PCB mount orientation
Through hole solder termination to PCB
UL 94V 0 flammability rating
Related links
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch, 1 Row
- TE Connectivity AMP Signal Double Lock Series Vertical Board Connector Assembly 2.5 mm Pitch
- TE Connectivity AMP Signal Double Lock Series Vertical PCB Connector Assembly 6.35 mm Pitch, 1 Row
