Molex 5566 Series Vertical Through Hole PCB Header, 8 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-123
Mfr. Part No.:
39-29-9086
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5566

Product Type

PCB Header

Pitch

4.2mm

Current

9A

Housing Material

Nylon

Number of Contacts

8

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Power, Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Vertical Header is designed to facilitate connections in PCB applications, ensuring reliability and efficiency with its dual-row configuration.

Active status ensures availability for current applications

Supports a maximum current of 9.0A per contact for power transfer

Constructed with brass metal and nylon resin for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy