Molex 5566 Series Vertical PCB PCB Header, 10 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
683-701
Mfr. Part No.:
39-29-9107
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

5566

Product Type

PCB Header

Current

9A

Pitch

4.2mm

Housing Material

Nylon

Number of Contacts

10

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

PCB

Contact Material

Brass

Contact Plating

Gold

Row Pitch

4.2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.5mm

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

600V

COO (Country of Origin):
MX
The Molex Mini-Fit Jr. Vertical Header offers a reliable solution for wire to board connections designed specifically for high-current applications. Engineered with 10 circuits in a dual-row configuration this header ensures efficient power transmission with a maximum current of 9.0A per contact and a voltage rating of 600V. Its innovative design includes a snap-in plastic peg PCB lock which provides secure mounting while facilitating ease of assembly. Constructed with durable materials including natural nylon resin and brass this product supports a wide operating temperature range of -40° to +105°C making it ideal for various industrial environments. Whether used in power applications or as part of overmolded cable assemblies the Mini-Fit Jr. combines functionality and reliability to meet stringent engineering requirements.

Dual-row design supports 10 circuits for efficient connectivity

Snap-in plastic peg PCB lock ensures stable and secure mounting

Durable nylon resin and brass construction enhances longevity

Compatibility with Mini-Fit female terminals optimises performance

Low-halogens compliant aligning with environmental regulations

Meets various safety standards including CSA and UL certifications

Designed for easy integration with existing systems which ensuring seamless operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy