Molex 53517 Series Straight Through Hole PCB Header, 7 Contact(s), 2.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-080
- Mfr. Part No.:
- 53517-0730
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-080
- Mfr. Part No.:
- 53517-0730
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 53517 | |
| Product Type | PCB Header | |
| Current | 3.5A | |
| Pitch | 2.50mm | |
| Number of Contacts | 7 | |
| Housing Material | Polyamide | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Plating | Matte Tin | |
| Contact Material | Copper Alloy | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 3.50mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 53517 | ||
Product Type PCB Header | ||
Current 3.5A | ||
Pitch 2.50mm | ||
Number of Contacts 7 | ||
Housing Material Polyamide | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Plating Matte Tin | ||
Contact Material Copper Alloy | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Tail Pin Length 3.50mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V | ||
- COO (Country of Origin):
- KR
The Molex Mini Lock PCB Header is a highly functional connector designed for efficient wire-to-board applications, featuring a Compact design and enhanced durability to optimise performance in various electronic setups.
Highly Durable with a maximum of 30 mating cycles
Compact 2.50mm pitch design for space-efficient layouts
Positive locking mechanism ensures secure connections
Rated for 250V AC/DC and 3.5A maximum current
Compatible with 1.60mm PCB thickness for reliable fit
Related links
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53517 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53517 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53375 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
