Molex 53517 Series Vertical PCB PCB Header, 4 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-502
- Mfr. Part No.:
- 53517-0410
- Brand:
- Molex
Subtotal (1 tray of 400 units)*
$562.10
(exc. GST)
$618.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $562.10 | $1.405 |
*price indicative
- RS Stock No.:
- 691-502
- Mfr. Part No.:
- 53517-0410
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 53517 | |
| Pitch | 2.5mm | |
| Current | 3A | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 53517 | ||
Pitch 2.5mm | ||
Current 3A | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 250V | ||
- COO (Country of Origin):
- JP
The Molex Mini-Lock Wire-to-Board PCB Header is expertly designed for secure, high-performance connections in Compact electronic applications. This vertical header operates with a 2.50mm pitch, accommodating up to four circuits, ensuring efficient signal transfer and reliable mating performance. Its robust construction features a phosphor bronze metal component and Durable nylon resin housing, suitable for a temperature range of -55°C to +105°C, making it Ideal for varied environmental conditions. Compliance with EU RoHS and other international standards further enhances its appeal for environmentally conscious applications, while its obsolescence status signifies a legacy of trusted usage in industry-standard PCB connections.
Compatible with the Mini-Lock Single Row Receptacle 51103 for easy pairing
Meets EU RoHS compliance for environmentally-friendly usage
PCB retention and locator features ensure stable and secure installation
Fully shrouded design enhances safety and connectivity
Obsolete status indicates a long-standing, proven lineage in secure PCB connections
Related links
- Molex 53517 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53517 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex Mini-Lock Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Milli-Grid Series Vertical Surface Mount PCB Header 2 mm Pitch Shrouded
- Molex 105429 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex MicroClasp Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- Molex PicoBlade Series Straight Through Hole PCB Header 1.25 mm Pitch Shrouded
- Molex PicoBlade Series Right Angle Through Hole PCB Header 1.25 mm Pitch Shrouded
