Molex 105311 Series Vertical Through Hole PCB Header, 7 Contact(s), 2.50 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
691-525
Mfr. Part No.:
105311-2107
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

105311

Pitch

2.50mm

Current

7.5A

Number of Contacts

7

Housing Material

LCP

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Brass

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.20mm

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179

COO (Country of Origin):
CN
The Molex Nano-Fit vertical header is a through-hole connector with a 2.50mm pitch, single row configuration, and supports 7 circuits, featuring solder clips for secure mounting, tin plating for reliable conductivity, a natural color finish, glow-wire capability for enhanced safety, and is packaged in a tray.

Metal material used is brass
Mating surface is plated with tin
Termination surface is plated with tin
Resin material used is liquid crystal polymer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy