Molex 53517 Series Vertical Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-078
Mfr. Part No.:
53517-0330
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

53517

Product Type

PCB Header

Current

3.5A

Pitch

2.5mm

Number of Contacts

3

Housing Material

Polyamide

Number of Rows

1

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Signal, Wire-to-Board

Mount Type

Through Hole

Contact Plating

Matte Tin

Contact Material

Copper Alloy

Termination Type

Through Hole

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

105°C

Tail Pin Length

3.5mm

Contact Gender

Male/Male

Standards/Approvals

UL E29179

Voltage

250V ac

COO (Country of Origin):
JP
The Molex Connector is a versatile PCB Header designed for wire-to-board applications, featuring a 2.50mm pitch and a robust single-row configuration, Ideal for ensuring strong and reliable electrical connections.

Active product status ensures ongoing availability and support

3 circuits allow for efficient signal transmission

Matte tin plating enhances conductivity and durability

Designed for vertical orientation, optimising board space

Glow-wire capable for improved safety in applications

Constructed with polyamide resin, providing thermal stability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy