Molex 105311 Series Vertical Through Hole PCB Header, 4 Contact(s), 2.50 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 691-635
- Mfr. Part No.:
- 105311-2104
- Brand:
- Molex
Subtotal (1 pack of 150 units)*
$518.48
(exc. GST)
$570.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $518.48 | $3.457 |
*price indicative
- RS Stock No.:
- 691-635
- Mfr. Part No.:
- 105311-2104
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 105311 | |
| Product Type | PCB Header | |
| Pitch | 2.50mm | |
| Current | 7.5A | |
| Housing Material | Liquid Crystal Polymer | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Tail Pin Length | 3.20mm | |
| Standards/Approvals | CSA LR19980, UL E29179 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 105311 | ||
Product Type PCB Header | ||
Pitch 2.50mm | ||
Current 7.5A | ||
Housing Material Liquid Crystal Polymer | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Tail Pin Length 3.20mm | ||
Standards/Approvals CSA LR19980, UL E29179 | ||
- COO (Country of Origin):
- CN
The Molex Nano-Fit vertical header is a through-hole connector with a 2.50mm pitch, single row configuration, and supports 4 circuits, featuring solder clips for secure mounting, tin plating for reliable conductivity, a natural color finish, glow-wire capability for enhanced safety, and is packaged in a tray.
Metal material used is brass
Mating surface is plated with tin
Termination surface is plated with tin
Resin material used is liquid crystal polymer
Mating surface is plated with tin
Termination surface is plated with tin
Resin material used is liquid crystal polymer
Related links
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Vertical Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 105311 Series Straight Through Hole PCB Header 2.5 mm Pitch Unshrouded
- Molex 53517 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
- Molex 53375 Series Straight Through Hole PCB Header 2.50 mm Pitch Shrouded
