Molex 35312 Series Vertical Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-630
- Mfr. Part No.:
- 35312-0360
- Brand:
- Molex
Subtotal (1 bag of 2500 units)*
$300.86
(exc. GST)
$330.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $300.86 | $0.12 |
*price indicative
- RS Stock No.:
- 684-630
- Mfr. Part No.:
- 35312-0360
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 35312 | |
| Pitch | 2.5mm | |
| Number of Contacts | 3 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Row Pitch | 2.5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 35312 | ||
Pitch 2.5mm | ||
Number of Contacts 3 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Row Pitch 2.5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- KR
The Molex PCB Header offers a reliable and efficient solution for wire-to-board applications. Designed as a 2.50mm pitch vertical header with three circuits, this component facilitates secure connections in electronic assemblies. Constructed from high-quality PA Polyamide (Nylon) 6/6, it ensures durability and resilience, featuring glass-filled material for added strength. The product is not recommended for new designs, indicating its established presence in the market. This header is particularly suitable for applications requiring a positive lock mechanism, ensuring a tight fit and enhanced security during operation. With a maximum voltage of 250V and current rating of 3.0A per contact, it meets diverse electrical requirements while maintaining a compact profile. Ideal for various PCB header and receptacle categories, this component exemplifies both functionality and robust design.
Can withstand a temperature range of -40° to +105°C, ensuring reliability in diverse environments
Offers a minimal weight of 0.408g, which reduces overall assembly load
Compatible with 1.60mm thick PCBs for versatile integration
Durability rated for up to 30 mating cycles, ensuring longevity in various applications
- RS Stock No. 0684632
- Mfr. Part No. 35312-1160
1 Bag of 600
$531.53
- RS Stock No. 0684330
- Mfr. Part No. 35312-1060
1 Bag of 2000
$486.41
- RS Stock No. 0684631
- Mfr. Part No. 35312-0760
1 Bag of 2500
$512.90
- RS Stock No. 0786218
- Mfr. Part No. 205957-0971
1 Reel of 1000
$3,305.00
Related links
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header Pin 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded












