Molex 93070 Series Straight PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 785-736
- Mfr. Part No.:
- 93070-0004
- Brand:
- Molex
This image is representative of the product range
Subtotal (1 box of 500 units)*
$764.70
(exc. GST)
$841.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $764.70 | $1.529 |
*price indicative
- RS Stock No.:
- 785-736
- Mfr. Part No.:
- 93070-0004
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Header | |
| Series | 93070 | |
| Pitch | 2.5mm | |
| Current | 6A | |
| Number of Contacts | 3 | |
| Housing Material | Nylon | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | PCB | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -20°C | |
| Tail Pin Length | 3.3mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | UL | |
| Voltage | 32V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Header | ||
Series 93070 | ||
Pitch 2.5mm | ||
Current 6A | ||
Number of Contacts 3 | ||
Housing Material Nylon | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type PCB | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -20°C | ||
Tail Pin Length 3.3mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals UL | ||
Voltage 32V | ||
- COO (Country of Origin):
- CN
The Molex Vertical Header is a Compact power interconnect solution is engineered for the high-reliability demands of the RAST 2.5 Connector System. This through-hole component is specifically is designed for home appliance wiring harnesses where space-saving layouts and strict safety standards are essential.
Vertical straight orientation for streamlined wire-to-board power delivery
Compact 2.50mm pitch for high-density appliance electronics
Glow-wire compatible housing for enhanced fire safety compliance
High current capacity up to 6.0A for robust power performance
Secure 3-circuit configuration for stable Terminal mating
- RS Stock No. 0785718
- Mfr. Part No. 93070-0001
1 Box of 1000
$1,101.01
- RS Stock No. 0786922
- Mfr. Part No. 93070-1501
1 Box of 250
$666.18
Molex Mini-Lock Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No. 7206407
- Mfr. Part No. 53375-0310
Each (In a Pack of 10)
$0.557
Molex Mini-Lock Series Straight Through Hole PCB Header, 3 Contact(s), 2.5 mm Pitch, 1 Row, Shrouded
- RS Stock No. 7206407P
- Mfr. Part No. 53375-0310
Each (Supplied in a Bag)
$0.557
Related links
- Molex 93070 Series Straight PCB Header 2.5 mm Pitch Shrouded
- Molex 93070 Series Straight PCB Header 2.5 mm Pitch Shrouded
- Molex KK Plus 396 Series Straight Through Hole PCB Header 3.96 mm Pitch Shrouded
- TE Connectivity 2365497 Series Straight PCB PCB Header 2.5 mm Pitch Shrouded
- Molex 35312 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex Electronics 53426 Series Right Angle PCB Header 2.5 mm Pitch Shrouded
- JST XH Series Straight Through Hole PCB Header 2.5 mm Pitch Shrouded
- Molex 53517 Series Vertical Through Hole PCB Header 2.5 mm Pitch Shrouded










