Molex 43650 Series Straight Plug-in PCB Header, 4 Contact(s), 3 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 797-048
- Mfr. Part No.:
- 43650-0403
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-048
- Mfr. Part No.:
- 43650-0403
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 43650 | |
| Current | 8.5A | |
| Pitch | 3mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Plug-in | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 43650 | ||
Current 8.5A | ||
Pitch 3mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Plug-in | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Header provides a reliable connection for power and wire-to-board applications, featuring a right-angle design and supporting four circuits. Its robust construction enhances durability and performance in various electronic applications.
Supports a maximum current of 8.5A per contact for efficient power transmission
Designed for a voltage rating of up to 600V, ensuring safe operation
Constructed from high-temperature thermoplastic, offering excellent thermal stability
Glow-wire capable with a GWIT of at least 775°C for enhanced safety
Compatible with through-hole termination for straightforward installation
Related links
- Molex 43650 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 43650 Series Straight Vertical PCB Header 3.00 mm Pitch Shrouded
- Molex 43650 Series Straight Through Hole PCB Header 3.00 mm Pitch Unshrouded
- Molex 44428 Series Straight Plug-in PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 43045 Series Vertical Surface Mount PCB Header 3.00 mm Pitch Shrouded
- Molex 44428 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
- Molex 44914 Series Straight Through Hole PCB Header 3.00 mm Pitch Shrouded
