Molex 44914 Series Straight Through Hole PCB Header, 10 Contact(s), 3 mm Pitch, 2 Row, Shrouded

Subtotal (1 tray of 100 units)*

$701.19

(exc. GST)

$771.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s)
Per Tray
Per unit*
1 +$701.19$7.012

*price indicative

RS Stock No.:
795-237
Mfr. Part No.:
44914-1001
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

44914

Product Type

PCB Header

Current

8.5A

Pitch

3mm

Number of Contacts

10

Housing Material

High Temperature Thermoplastic

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Through Hole

Connector System

Wire-to-Board

Contact Material

High Performance Alloy

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex Micro Fit CPI Header designed for power and wire-to-board applications, featuring a compliant pin Interface and a dual-row configuration that accommodates 10 circuits for efficient connectivity.

Active status ensures reliable availability for immediate application needs

Glow-Wire capability meets safety standards for high-temperature environments

Compact dual-row design facilitates efficient use of space on printed circuit boards

Durable construction with high-performance alloy and high-temperature thermoplastic materials

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy