Molex 43650 Series Straight Vertical PCB Header, 6 Contact(s), 3 mm Pitch, 1 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
797-053
Mfr. Part No.:
43650-0627
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

43650

Current

8.5A

Pitch

3mm

Number of Contacts

6

Housing Material

High Temperature Thermoplastic

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Vertical

Connector System

Wire-to-Board

Contact Material

Brass

Contact Plating

Tin

Termination Type

Through Hole

Minimum Operating Temperature

-40°C

Tail Pin Length

3.18mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

600V

COO (Country of Origin):
MX
The Molex PCB Header is designed for power and wire-to-board applications, featuring a compact, vertical configuration with enhanced durability to ensure reliable connectivity in various environments.

Supports a maximum current of 8.5A and voltage of 600V

Constructed with high temperature thermoplastic to withstand extreme conditions

Offers six loaded circuits for efficient power distribution

Optimised for compatibility with multiple off-the-shelf cable assemblies

Glow-wire capable for enhanced safety in electrical appliances

Utilises lead-free tin plating for reliable connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy