Molex 46562 Series Right Angle Through Hole Receptacle, 40-Contact, 5 Row, 5.5 mm Pitch Through Hole
- RS Stock No.:
- 796-906
- Mfr. Part No.:
- 46562-9330
- Brand:
- Molex
Subtotal (1 tray of 5 units)*
$477.40
(exc. GST)
$525.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $477.40 | $95.48 |
*price indicative
- RS Stock No.:
- 796-906
- Mfr. Part No.:
- 46562-9330
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Receptacle | |
| Number of Contacts | 40 | |
| Sub Type | PCB Receptacle | |
| Number of Rows | 5 | |
| Current | 60A | |
| Pitch | 5.5mm | |
| Housing Material | LCP | |
| Termination Type | Through Hole | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Voltage | 600V ac | |
| Series | 46562 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Gold | |
| Contact Material | High Conductive Copper Alloy | |
| Standards/Approvals | REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Receptacle | ||
Number of Contacts 40 | ||
Sub Type PCB Receptacle | ||
Number of Rows 5 | ||
Current 60A | ||
Pitch 5.5mm | ||
Housing Material LCP | ||
Termination Type Through Hole | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Voltage 600V ac | ||
Series 46562 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Gold | ||
Contact Material High Conductive Copper Alloy | ||
Standards/Approvals REACH SVHC | ||
- COO (Country of Origin):
- ID
The Molex Advanced PCB receptacle is designed for efficient power and signal transmission, featuring a robust construction that accommodates multiple circuits while ensuring compatibility with various mating parts.
Utilises 5 DC power circuits and 30 signal circuits for versatile applications
Constructed with high conductivity copper and liquid crystal polymer for durability
Rated for a maximum voltage of 600V AC and 250V DC, ensuring reliable performance
Related links
- Molex 46562 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46562 Series Vertical Through Hole PCB Header 3 mm Pitch Unshrouded
- Molex 46436 Series Right Angle Through Hole PCB Socket 1 Row, 5.5 mm Pitch Press Fit
- Molex EXTreme Ten60Power Series Right Angle Through Hole Heavy Duty Power Connector 3 Row, 5.5 mm Pitch
- Amphenol ICC Dubox Series Vertical Through Hole Receptacle 2.54 mm Pitch Shrouded
- Amphenol ICC BergStak® 0.5 mm Series Vertical Surface Mount Receptacle 2 Row, 0.5 mm Pitch SMT/Through-Hole
- TE Connectivity 5.5 mm Pitch 2 Row Straight
- TE Connectivity 5.5 mm Pitch 2 Row Straight
