Molex 5566 Series Vertical Through Hole PCB Header, 12 Contact(s), 4.2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 685-014
- Mfr. Part No.:
- 39-29-0123
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$402.86
(exc. GST)
$443.15
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $402.86 | $8.057 |
*price indicative
- RS Stock No.:
- 685-014
- Mfr. Part No.:
- 39-29-0123
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 5566 | |
| Current | 9A | |
| Pitch | 4.2mm | |
| Number of Contacts | 12 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Row Pitch | 4.2mm | |
| Minimum Operating Temperature | -40°C | |
| Tail Pin Length | 3.5mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 5566 | ||
Current 9A | ||
Pitch 4.2mm | ||
Number of Contacts 12 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Solder | ||
Row Pitch 4.2mm | ||
Minimum Operating Temperature -40°C | ||
Tail Pin Length 3.5mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS | ||
Voltage 600V | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Jr. Vertical Header designed to facilitate robust wire to board connections catering to a wide range of PCB applications. This component boasts a dual-row configuration with 12 circuits making it ideal for various electrical needs. Engineered to handle up to 9.0A per contact with a maximum voltage of 600V its natural resin housing provides durability and reliability. The advanced design eliminates snap-in plastic pegs allowing for seamless integration into PCB layouts. With compliance to stringent regulations like EU RoHS and REACH this header not only meets high-performance standards but also adheres to environmental safety requirements. Its operating temperature range of -40° to +105°C ensures functionality in diverse conditions making it a dependable choice for any project.
Vertical header design optimises space on PCBs which ensuring efficient layout
Supports power applications with a maximum current rating of 9.0A per contact
Complies with EU RoHS and REACH standards promoting environmental safety
Natural resin material enhances durability and resistance to wear
Through hole termination style enhances stability during soldering processes
Locking mechanism ensures secure mating with compatible components
Meets IPC 1752A Class C and D compliance underscoring quality manufacturing
Available in a compact design that accommodates standard Mini-Fit female terminals
Related links
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
