RS PRO Universal Joint, 1, Needle Roller, Bore 16mm, 68mm Length
- RS Stock No.:
- 790-6788
- Distrelec Article No.:
- 304-07-214
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$196.00
(exc. GST)
$215.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 5 | $196.00 |
| 6 - 29 | $193.60 |
| 30 + | $159.35 |
*price indicative
- RS Stock No.:
- 790-6788
- Distrelec Article No.:
- 304-07-214
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Bore Diameter | 16mm | |
| Product Type | Universal Joint | |
| Number of Joints | 1 | |
| Overall Length | 68mm | |
| Joint Type | Needle Roller | |
| Hub Diameter | 32mm | |
| Hub Type | Bored Hub | |
| Maximum Working Angle | 45° | |
| Peak Torque | 200Nm | |
| Material | Steel | |
| Maximum Speed | 4000rpm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Bore Diameter 16mm | ||
Product Type Universal Joint | ||
Number of Joints 1 | ||
Overall Length 68mm | ||
Joint Type Needle Roller | ||
Hub Diameter 32mm | ||
Hub Type Bored Hub | ||
Maximum Working Angle 45° | ||
Peak Torque 200Nm | ||
Material Steel | ||
Maximum Speed 4000rpm | ||
Standards/Approvals No | ||
Single Universal Joint with Needle Roller Bearing
Carbon steel universal joints for connecting equipment where there is a misalignment greater than 5 degrees up to an angle of 45 degrees. Fitted with needle bearings lubricated for a lifetime and requiring no maintenance, suitable for applications with speeds of up to 4000 rpm. Smooth and silent operation, suitable applications include connection of conveyers, line shafts and drive shafts.
Related links
- RS PRO Universal Joint Plain 68mm Length
- RS PRO Universal Joint Needle Roller 108mm Length
- RS PRO Universal Joint Needle Roller 60mm Length
- RS PRO Universal Joint Needle Roller 74mm Length
- RS PRO Universal Joint Needle Roller 95mm Length
- RS PRO Universal Joint Needle Roller 82mm Length
- RS PRO Universal Joint Needle Roller 56mm Length
- RS PRO Universal Joint Needle Roller 48mm Length
