Molex 46015 Series Vertical Through Hole PCB Header, 12 Contact(s), 4.20 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-473
- Mfr. Part No.:
- 46015-1206
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-473
- Mfr. Part No.:
- 46015-1206
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 46015 | |
| Pitch | 4.20mm | |
| Current | 13A | |
| Number of Contacts | 12 | |
| Housing Material | 66 Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Through Hole | |
| Tail Pin Length | 1.80mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 46015 | ||
Pitch 4.20mm | ||
Current 13A | ||
Number of Contacts 12 | ||
Housing Material 66 Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Through Hole | ||
Tail Pin Length 1.80mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals EU RoHS Compliant | ||
- COO (Country of Origin):
- MX
The Molex Mini-Fit Plus Header is engineered to facilitate reliable connections in various PCB applications. This dual-row, vertical connector supports up to 12 circuits and is crafted from Durable PA Polyamide Nylon 6/6, ensuring excellent performance under demanding conditions. It is designed without snap-in plastic pegs and drain holes, making it Ideal for space-constrained environments. The connector features tin over nickel plating for enhanced conductivity, and its UL 94V-2 rated flame resistance provides additional safety for your projects. Suitable for power and wire-to-board applications, this header ensures a dependable Interface where efficiency is paramount.
Supports a maximum current of 13A per contact for efficient power distribution
Rated for 600V for versatile use in various electronic applications
Natural resin colour allows for easy integration into different designs
Offers 75 mating cycles for consistent performance over time
Includes PCB locating features to ensure precise placement during assembly
Thorough hole termination Interface fosters strong connections with the PCB
Rated for 600V for versatile use in various electronic applications
Natural resin colour allows for easy integration into different designs
Offers 75 mating cycles for consistent performance over time
Includes PCB locating features to ensure precise placement during assembly
Thorough hole termination Interface fosters strong connections with the PCB
Related links
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Straight Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46015 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 5569 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 39-29 Series Right Angle Through Hole PCB Header 4.20 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.20 mm Pitch Shrouded
