TE Connectivity 350219-1 Series Vertical Through Hole Housing, 10 Contact(s), 4.95 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-889
- Mfr. Part No.:
- 350219-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 200 units)*
$540.89
(exc. GST)
$594.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $540.89 | $2.704 |
*price indicative
- RS Stock No.:
- 796-889
- Mfr. Part No.:
- 350219-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | 350219-1 | |
| Pitch | 4.95mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Pre Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.95mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series 350219-1 | ||
Pitch 4.95mm | ||
Current 12A | ||
Housing Material Nylon | ||
Number of Contacts 10 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Pre Tin | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.95mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector facilitates power circuit connections with its robust design, ensuring reliable wire-to-board integration for various applications. Its Advanced features enhance the efficiency of contact insertions and minimise the risk of mismating.
Compact design with a mated height of 19.4 mm for optimal space utilisation
Power circuit connector rated at 300 VAC and 10A maximum current
Equipped with a double lock plate for secure and consistent contact load
- RS Stock No. 0694040
- Mfr. Part No. 79109-8609
1 Reel of 500
$4,314.30
- RS Stock No. 0680857
- Mfr. Part No. 87733-4
1 Pack of 40
$606.89
- RS Stock No. 0787063
- Mfr. Part No. 1-2842284-0
1 Tube of 94
$499.49
TE Connectivity 2-87499 Series Straight Cable PCB Header, 12 Contact(s), 1 mm Pitch, 1 Row, Shrouded
- RS Stock No. 0815134
- Mfr. Part No. 2-87499-8
1 Pack of 120
$427.08
Related links
- TE Connectivity 350427-1 Series Vertical Through Hole Housing 4.95 mm Pitch Shrouded
- TE Connectivity 4.95 mm Pitch 2 Row Vertical
- TE Connectivity AMP CT Series Vertical Cable Housing 2 mm Pitch, 1 Row
- Molex 90584 Series Vertical Through Hole Connector Housing 1.27 mm Pitch Unshrouded
- TE Connectivity 4.95 mm Pitch 2 Row Straight
- TE Connectivity 4.95 mm Pitch 2 Row Straight
- TE Connectivity 4.95 mm Pitch 2 Row Straight
- TE Connectivity AMPMODU Series Right Angle Board Housing 2.54 mm Pitch Unshrouded










