TE Connectivity AMP CT Series Vertical Cable Housing, 10 Contact(s), 2 mm Pitch, 1 Row
- RS Stock No.:
- 508-319
- Mfr. Part No.:
- 1-175778-0
- Brand:
- TE Connectivity
Subtotal (1 bag of 550 units)*
$563.02
(exc. GST)
$619.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $563.02 | $1.024 |
*price indicative
- RS Stock No.:
- 508-319
- Mfr. Part No.:
- 1-175778-0
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | AMP CT | |
| Pitch | 2mm | |
| Housing Material | 66 Nylon | |
| Number of Contacts | 10 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Mount Type | Cable | |
| Connector System | Wire-to-Board | |
| Termination Type | Crimp | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | 30°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL 94V-0 | |
| Voltage | 125V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series AMP CT | ||
Pitch 2mm | ||
Housing Material 66 Nylon | ||
Number of Contacts 10 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Mount Type Cable | ||
Connector System Wire-to-Board | ||
Termination Type Crimp | ||
Row Pitch 2mm | ||
Minimum Operating Temperature 30°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL 94V-0 | ||
Voltage 125V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Housing, receptacle, crimp, wire-to-board connector is designed to provide reliable electrical connections in demanding environments. This innovative product features a compact 10-position design with a 2 mm centerline, making it ideal for applications requiring efficient space utilization. Built to meet the stringent UL 94V-0 flammability rating, it ensures enhanced safety during operation. The durable 66 nylon housing material guarantees longevity while maintaining performance under various conditions. With a broad operating temperature range of -30 to 105 °C, this connector is well-suited for both power and signal applications across various industries. Its free-hanging cable mount design simplifies installation, ensuring ease of use for professionals and enthusiasts alike.
Compact design facilitates space-efficient configurations
Recognition by UL confirms safety and reliability
Durable housing material withstands harsh conditions
Free-hanging mount design enables straightforward installation
Supports a wide range of electrical applications
Related links
- TE Connectivity AMP CT Series Straight Through Hole PCB Header 2 mm Pitch Shrouded
- TE Connectivity 2 mm Pitch 1 Row Straight, Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity AMP Mini CT Series Straight Surface Mount PCB Header 1.5mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Through Hole PCB Header 1.5 mm Pitch Shrouded
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity 2 mm Pitch 1 Row Straight
- TE Connectivity AMP CT Series Vertical Board PCB Header 2 mm Pitch Shrouded
