TE Connectivity 350427-1 Series Vertical Through Hole Housing, 16 Contact(s), 4.95 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 796-891
- Mfr. Part No.:
- 350427-1
- Brand:
- TE Connectivity
Subtotal (1 bag of 100 units)*
$931.79
(exc. GST)
$1,024.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $931.79 | $9.318 |
*price indicative
- RS Stock No.:
- 796-891
- Mfr. Part No.:
- 350427-1
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Housing | |
| Series | 350427-1 | |
| Pitch | 4.95mm | |
| Current | 12A | |
| Housing Material | Nylon | |
| Number of Contacts | 16 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Pre Tin | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 4.95mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Housing | ||
Series 350427-1 | ||
Pitch 4.95mm | ||
Current 12A | ||
Housing Material Nylon | ||
Number of Contacts 16 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Pre Tin | ||
Termination Type Solder | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 4.95mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector provides a reliable solution for wire-to-board applications, characterised by its Compact design and user-friendly features that enhance installation efficiency and safety.
Designed with a 5.0 mm contact centre, ensuring optimal electrical performance
Offers a voltage rating of 300 VAC, suitable for diverse applications
Incorporates locking mechanisms that prevent mismating during assembly
Features housing lances that help prevent tangling of wired circuits
Operates effectively within a temperature range of -30°C to +105˚C
Related links
- TE Connectivity 350219-1 Series Vertical Through Hole Housing 4.95 mm Pitch Shrouded
- Molex 90584 Series Vertical Board Connector Housing 1.27 mm Pitch Shrouded
- TE Connectivity AMP Mini CT Series Straight Cable Housing 1.5 mm Pitch Shrouded
- TE Connectivity Commercial MATE-N-LOK Series Straight Through Hole PCB Socket 2 Row, 4.95 mm Pitch Solder
- TE Connectivity 4.95 mm Pitch 2 Row Straight
- TE Connectivity 4.95 mm Pitch 2 Row Straight
- TE Connectivity 4.95 mm Pitch 2 Row Vertical
- TE Connectivity 4.95 mm Pitch 2 Row Straight
