Molex SSB RP Series Vertical Surface PCB Connector, 40 Contact(s), 350 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Subtotal (1 reel of 7000 units)*

$18,344.45

(exc. GST)

$20,178.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$18,344.45$2.621

*price indicative

RS Stock No.:
796-471
Mfr. Part No.:
505417-4010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Connector

Series

SSB RP

Current

3A

Pitch

350μm

Housing Material

LCP

Number of Contacts

40

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Material

Copper Alloy

Contact Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

Surface Mount

Maximum Operating Temperature

85°C

Standards/Approvals

EU RoHS Compliant

Voltage

50V ac, 50V ac

COO (Country of Origin):
JP
The Molex Board-to-Board Plug provides a high-density connection for ultra-slim electronic assemblies. This 40 circuit component supports a 1.00mm mated height and 2.00mm mated width to maximise space on precision PCBs.

Armor Nail feature for enhanced mechanical strength

Ultra-fine 0.35mm pitch for dense layouts

Slim profile for portable device integration

Durable construction for reliable signal mating

Secure fit for high-vibration applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy