Molex SSB RP Series Vertical Surface Receptacle, 42 Contact(s), 350 μm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-594
- Mfr. Part No.:
- 505066-4222
- Brand:
- Molex
Subtotal (1 reel of 8000 units)*
$17,583.65
(exc. GST)
$19,342.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $17,583.65 | $2.198 |
*price indicative
- RS Stock No.:
- 795-594
- Mfr. Part No.:
- 505066-4222
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | SSB RP | |
| Product Type | Receptacle | |
| Pitch | 350μm | |
| Current | 3A | |
| Housing Material | LCP | |
| Number of Contacts | 42 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Board-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Row Pitch | 350μm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | EU RoHS Compliant | |
| Voltage | 50V ac, 50V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series SSB RP | ||
Product Type Receptacle | ||
Pitch 350μm | ||
Current 3A | ||
Housing Material LCP | ||
Number of Contacts 42 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Board-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Row Pitch 350μm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals EU RoHS Compliant | ||
Voltage 50V ac, 50V ac | ||
- COO (Country of Origin):
- JP
The Molex board-to-board receptacle offers a reliable connection solution is designed for high-performance applications. Featuring a Compact 0.35mm pitch, it is Ideal for use in space-constrained environments while ensuring durability and operational efficiency.
Supports a maximum current of 3.0A per contact
Designed for up to 50V AC (RMS)/DC voltage maximum
Constructed with a liquid crystal polymer for durability
Allows for 42 circuits, ensuring versatile connectivity
Surface mount termination style for efficient PCB application
Operates in a temperature range of -40° to +85°C
Related links
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Vertical Surface Mount PCB Connector 0.35 mm Pitch Shrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex SSB RP Series Straight Surface Mount PCB Header 0.35 mm Pitch Unshrouded
- Molex 46114 Series Vertical Surface Mount Receptacle 1.27 mm Pitch Shrouded
- Molex 46114 Series Vertical Through Hole Receptacle 12 mm Pitch Shrouded
