Molex 52885 Series Vertical Surface PCB, 160 Contact(s), 2 mm Pitch, 2 Row, Unshrouded
- RS Stock No.:
- 796-372
- Mfr. Part No.:
- 52885-1674
- Brand:
- Molex
Subtotal (1 reel of 1000 units)*
$8,901.50
(exc. GST)
$9,791.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $8,901.50 | $8.902 |
*price indicative
- RS Stock No.:
- 796-372
- Mfr. Part No.:
- 52885-1674
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB | |
| Series | 52885 | |
| Current | 500mA | |
| Pitch | 2mm | |
| Housing Material | High Temperature Thermoplastic | |
| Number of Contacts | 160 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Unshrouded | |
| Mount Type | Surface | |
| Connector System | Board-to-Board | |
| Contact Plating | Gold, Tin | |
| Contact Material | Copper Alloy | |
| Termination Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 100V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB | ||
Series 52885 | ||
Current 500mA | ||
Pitch 2mm | ||
Housing Material High Temperature Thermoplastic | ||
Number of Contacts 160 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Unshrouded | ||
Mount Type Surface | ||
Connector System Board-to-Board | ||
Contact Plating Gold, Tin | ||
Contact Material Copper Alloy | ||
Termination Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 100V | ||
- COO (Country of Origin):
- JP
The Molex Connector is a slimstack board-to-board connection solution designed for efficient signal transmission, featuring a Compact 0.635mm pitch. It supports a wide mated height range to accommodate diverse application requirements.
Supports a mated height range of 6.00 to 10.00mm for design versatility
Features 160 circuits for high connectivity in a Compact form factor
Constructed from a high-temperature thermoplastic for durability
Utilises gold and tin plating to enhance connection reliability
Offers a temperature range of -55° to +105°C for various environmental conditions
- RS Stock No. 0692005
- Mfr. Part No. 87759-3250
1 Tube of 48
$601.73
- RS Stock No. 0692006
- Mfr. Part No. 87759-5050
1 Tube of 40
$714.57
- RS Stock No. 0693869
- Mfr. Part No. 87340-1624
1 Tube of 99
$649.46
- RS Stock No. 0797527
- Mfr. Part No. 87340-0696
1 Reel of 1000
$2,057.06
Related links
- Molex 52885 Series Vertical Surface Mount Header 0.635 mm Pitch Shrouded
- Molex 46556 Series Vertical Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex 55909 Series Vertical PCB PCB Header 0.4 mm Pitch Unshrouded
- Molex 46556 Series Right Angle Surface Mount PCB Header 1.27 mm Pitch Unshrouded
- Molex 46556 Series Vertical Surface Mount Connector 1.27 mm Pitch Unshrouded
- JAE WR Series PCB Header 0.5 mm Pitch Shrouded
- Samtec ASP Series Vertical Surface PCB Socket 4 Row, 1.27 mm Pitch Solder










