Molex 46556 Series Vertical Surface Mount Connector, 160 Contact(s), 1.27 mm Pitch, 4 Row, Unshrouded

Subtotal (1 reel of 280 units)*

$13,020.70

(exc. GST)

$14,322.77

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per unit*
1 +$13,020.70$46.503

*price indicative

RS Stock No.:
693-742
Mfr. Part No.:
46556-4245
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Connector

Series

46556

Pitch

1.27mm

Current

2.7A

Housing Material

High Temperature Thermoplastic

Number of Contacts

160

Number of Rows

4

Orientation

Vertical

Shrouded/Unshrouded

Unshrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Material

Copper Alloy

Contact Plating

Gold

Termination Type

Surface Mount

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

CSA LR19980, UL E29179, EU RoHS, Low-Halogen

Voltage

240V

COO (Country of Origin):
MY
The Molex Searay slim plug is engineered for high-performance connectivity in board-to-board applications. This product offers a Compact design with a total of 160 circuits, perfect for configurations requiring reliable and efficient signal transmission. With a 3.00mm unmated height and a robust build, it ensures excellent durability and longevity in demanding environments. The seamless solder charge process and lead-free components align with modern manufacturing processes while adhering to compliance regulations. Ideal for various electronic devices, the SEARAY Slim Plug delivers both performance and reliability.

Designed for PCB headers with optimal efficiency in board-to-board applications
Supports a maximum current of 2.7A, ensuring robust power transmission
Constructed with high-temperature thermoplastic providing enhanced durability
Voltage rated up to 240V AC for versatile applications across various sectors
Surface mount termination Interface ensures ease of installation and reliability
Compatible with SEARAY Slim Receptacles, expanding versatility in applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy