Kern 5 kg Calibration Weight, Class M3
- RS Stock No.:
- 857-952
- Mfr. Part No.:
- 366-86
- Brand:
- Kern
N
Subtotal (1 unit)*
$182.91
(exc. GST)
$201.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.91 |
*price indicative
- RS Stock No.:
- 857-952
- Mfr. Part No.:
- 366-86
- Brand:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Weight | 5kg | |
| Material | Cast Iron | |
| Class | Class M3 | |
| Product Type | Calibration Weight | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Weight 5kg | ||
Material Cast Iron | ||
Class Class M3 | ||
Product Type Calibration Weight | ||
Standards/Approvals REACH | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern individual weight designed for precise measurement needs in compliance with OIML Class M3 standards, providing a dependable solution for calibration and testing.
Individual weight MADE from cast iron lacquered material
Net weight approximately 5.0 kg, ensuring stability in use
Dimensions of packaging are 150x75x84 mm for easy storage
OIML-compliant with a permissible tolerance of ±2.5 g
