Amphenol ICC 75869 Series Straight Surface PCB Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-937
Mfr. Part No.:
75869-202LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

75869

Pitch

2.54mm

Current

3A

Housing Material

TPE

Number of Contacts

20

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Surface Mount

Maximum Operating Temperature

105°C

Standards/Approvals

RoHS

Voltage

500V

COO (Country of Origin):
FR
The Amphenol ICC Low-profile header offers a robust solution for cable-to-board connections, utilising Advanced IDC technology to ensure reliable performance in various applications.

Four-walled shrouded design protects pins in unmated conditions and prevents misalignment

Low-profile headers feature side windows that enable unique locking through latching strain relief

Selective plating maintains cost efficiency while ensuring excellent performance

Manufactured according to industry standards DIN 41651, HE10, and BT D2632 for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy