Amphenol ICC 75869 Series Vertical Board Header, 20 Contact(s), 2.54 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-939
- Mfr. Part No.:
- 75869-204LF
- Brand:
- Amphenol ICC
Subtotal (1 tube of 200 units)*
$462.00
(exc. GST)
$508.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s) | Per Tube | Per unit* |
|---|---|---|
| 1 + | $462.00 | $2.31 |
*price indicative
- RS Stock No.:
- 795-939
- Mfr. Part No.:
- 75869-204LF
- Brand:
- Amphenol ICC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol ICC | |
| Product Type | Header | |
| Series | 75869 | |
| Pitch | 2.54mm | |
| Number of Contacts | 20 | |
| Housing Material | Glass Filled Thermoplastic | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Contact Plating | Tin | |
| Contact Material | Phosphor Bronze | |
| Tail Pin Length | 3.05mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Amphenol ICC | ||
Product Type Header | ||
Series 75869 | ||
Pitch 2.54mm | ||
Number of Contacts 20 | ||
Housing Material Glass Filled Thermoplastic | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Contact Plating Tin | ||
Contact Material Phosphor Bronze | ||
Tail Pin Length 3.05mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
The Amphenol ICC Header is designed for superior electrical performance and durability, ensuring reliability in demanding applications.
Constructed to meet rigorous industry standards for safety and performance
Delivers consistent electrical connectivity under various environmental conditions
Manufactured for long-lasting use with minimal maintenance required
Supports easy installation and secure connections to enhance usability
Related links
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Vertical Through Hole Header 2.54 mm Pitch Shrouded
- Amphenol ICC 75869 Series Straight Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 103638 Series Vertical Board Header 2.54 mm Pitch Shrouded
- Amphenol ICC Quickie Series Straight Through Hole PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity 7-14625 Series Vertical Board Header 2.54 mm Pitch Unshrouded
