Molex 55917 Series Vertical Through Hole PCB Header, 14 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
795-918
Mfr. Part No.:
55917-1430
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

PCB Header

Series

55917

Current

3A

Pitch

2mm

Number of Contacts

14

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Plating

Tin

Contact Material

Tin

Minimum Operating Temperature

-40°C

Termination Type

Through Hole

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250V

COO (Country of Origin):
VN
The Molex micro pitch connector is a versatile wire-to-board header is designed for dual row, vertical applications. With 14 circuits, it reliably ensures optimal electrical performance across a range of designs.

Supports a maximum current of 3.0A and a voltage of 250V AC/DC

Constructed with Durable tin-plated mating interfaces for enhanced connectivity

Resin material designed for operation within -40° to +105°C temperature range

Offers reliable PCB retention and is compatible with a 1.60mm PCB thickness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy