Molex 55917 Series Vertical Through Hole PCB Header, 12 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-927
- Mfr. Part No.:
- 55917-1210
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-927
- Mfr. Part No.:
- 55917-1210
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55917 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Housing Material | Polyester | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Termination Type | Solder | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55917 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Housing Material Polyester | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Material Brass | ||
Contact Plating Tin | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Termination Type Solder | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- VN
The Molex MicroClasp Wire-to-Board Header is designed for reliable electrical connections in a Compact form. This dual-row, vertical header accommodates up to 12 circuits, making it an Ideal choice for efficient signal transmission in various applications. Constructed with Durable polyester resin and featuring a tin-plated Interface for enhanced conductivity, it supports a maximum current of 3.0A and a voltage of up to 250V AC/DC. Its integration of a PCB locator ensures precise alignment during assembly, while a robust design maintains functionality across a wide temperature range of -40° to +105°C. The MicroClasp header meets industry compliance standards, reinforcing its role as a dependable component for modern electronic devices.
Supports up to 12 circuits for versatile connectivity needs
Designed for wire-to-board applications, ensuring secure signal transmission
Constructed from natural resin, providing robustness and longevity
Tin-plated mating surfaces enhance electrical conductivity for efficient performance
Operating temperature range ensures reliability in diverse environments
PCB locator feature facilitates accurate alignment during installation
Durability of up to 30 mating cycles allows for repeated use without compromise
Vertical orientation optimises space in tight electronic assemblies
Related links
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
