Molex 55917 Series Vertical Through Hole PCB Header, 30 Contact(s), 2 mm Pitch, 2 Row, Shrouded

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
693-773
Mfr. Part No.:
55917-3010
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Series

55917

Product Type

PCB Header

Pitch

2mm

Current

3A

Number of Contacts

30

Housing Material

Polyester

Number of Rows

2

Orientation

Vertical

Shrouded/Unshrouded

Shrouded

Connector System

Wire-to-Board

Mount Type

Through Hole

Contact Material

Brass

Contact Plating

Tin

Row Pitch

2mm

Minimum Operating Temperature

-40°C

Termination Type

Solder

Tail Pin Length

3.2mm

Maximum Operating Temperature

105°C

Standards/Approvals

UL E29179

Voltage

250Vrms

COO (Country of Origin):
VN
The Molex MicroClasp Wire-to-Board Header is designed for efficient and reliable connections in Compact electronic applications. With a 2.00mm pitch and a dual-row configuration, this vertical header features 30 circuits, providing ample connectivity for various signalling needs. Built with durability in mind, it supports a maximum current of 3.0A and withstands up to 250V AC/DC. The inclusion of a PCB locator ensures precise alignment during installation, while its robust construction guarantees a long lifespan even under challenging conditions. This product is Ideal for applications requiring a secure and efficient signal transfer in tight spaces, ensuring optimal performance across a range of devices.

Dual-row configuration maximises space utilisation while providing 30 circuits

Supports a maximum current of 3.0A for reliable power delivery

Rated for up to 250V AC/DC, ensuring versatility in various applications

Durable polyester resin material enhances product longevity

Vertical orientation simplifies installation in limited spaces

Through hole termination style provides robust mechanical support

Flammability rating of 94V-0 ensures safety in electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy