Molex 55917 Series Vertical Through Hole PCB Header, 26 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-928
- Mfr. Part No.:
- 55917-2610
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-928
- Mfr. Part No.:
- 55917-2610
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 55917 | |
| Product Type | PCB Header | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Tail Pin Length | 3.2mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 55917 | ||
Product Type PCB Header | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Tail Pin Length 3.2mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- VN
The Molex MicroClasp Wire-to-Board Header is designed for efficient electronic connections in a Compact form. With a 2.00mm pitch and a dual-row configuration, this header accommodates up to 26 circuits, ensuring a reliable connection for applications requiring signal transfer. Engineered for durability, the connector withstands a range of operating conditions, featuring a temperature range of -40° to +105°C. Enhanced with a PCB locator for precise alignment, this header promotes ease of use during installation. The products versatile design and robust construction make it an Ideal choice for PCB applications, providing a reliable bridge for your electronic components.
Designed for efficient wire-to-board connections in Compact spaces
Dual-row configuration supports a maximum of 26 circuits for versatile applications
PCB locator ensures precise alignment and simplifies the installation process
Constructed with tin plating for excellent conductivity and durability
Natural resin colour complements various PCB designs
Vertical orientation optimises space on PCBs for better fitting
Suitable for a wide range of signal applications
Related links
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
