Molex 55917 Series Vertical Through Hole PCB Header, 40 Contact(s), 2 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 691-734
- Mfr. Part No.:
- 55917-4030
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-734
- Mfr. Part No.:
- 55917-4030
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 55917 | |
| Pitch | 2mm | |
| Current | 3A | |
| Housing Material | Polyester | |
| Number of Contacts | 40 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Through Hole | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2mm | |
| Maximum Operating Temperature | 105°C | |
| Tail Pin Length | 3.2mm | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250Vrms | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 55917 | ||
Pitch 2mm | ||
Current 3A | ||
Housing Material Polyester | ||
Number of Contacts 40 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Through Hole | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2mm | ||
Maximum Operating Temperature 105°C | ||
Tail Pin Length 3.2mm | ||
Standards/Approvals UL E29179 | ||
Voltage 250Vrms | ||
- COO (Country of Origin):
- JP
The Molex MicroClasp Wire-to-Board Header is expertly designed for efficient signal transmission in Compact electronic arrangements. This dual-row connector features a 2.00mm pitch, accommodating up to 40 circuits without requiring a PCB locator. With an Active status and a robust construction intended for through-hole applications, it delivers exceptional utility across various electronic designs. The versatility of this connector makes it particularly suitable for applications demanding reliability and performance in wire-to-board configurations, ensuring that your devices achieve seamless communication and connection.
Supports a maximum current of 3.0A for effective power management
Natural resin colour provides aesthetic integration within various components
Durability rated for up to 30 mating cycles, promoting longevity in use
94V-0 flammability rating enhances safety in critical environments
The vertical orientation optimises space utilisation in Compact layouts
Includes fully shrouded design for added protection and reliability
Compatible with MicroClasp Dual Row Receptacle for seamless integration
Related links
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 55917 Series Vertical Through Hole PCB Header 2 mm Pitch Shrouded
- Molex MicroClasp Series Straight Surface PCB Header 2 mm Pitch Shrouded
