Amphenol ICC 70233 Series Straight Press Fit, Solder, Surface PCB Header, 48 Contact(s), 2 mm Pitch, 4 Row, Shrouded

Subtotal (1 tube of 100 units)*

$768.13

(exc. GST)

$844.94

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tube(s)
Per Tube
Per unit*
1 +$768.13$7.681

*price indicative

RS Stock No.:
795-766
Mfr. Part No.:
70233-111LF
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Product Type

PCB Header

Series

70233

Current

1A

Pitch

2mm

Housing Material

High Temperature Thermoplastic

Number of Contacts

48

Number of Rows

4

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Press Fit, Solder, Surface

Contact Plating

Copper

Contact Material

Copper Alloy

Minimum Operating Temperature

-55°C

Termination Type

Press Fit

Maximum Operating Temperature

125°C

Standards/Approvals

IEC 61076

Voltage

1000Vrms

COO (Country of Origin):
IN
The Amphenol ICC Vertical Header offers dependable connectivity with a modular design, tailored for high-density applications. This product excels in providing robust interconnection solutions within various markets such as data, industrial, and medical sectors.

Custom loading options allow for tailored solutions to unique project demands

Electrical reliability supported by dual beam contact design for rugged environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy