Molex 560083 Series Vertical Through Hole Header, 48 Contact(s), 4.2 mm Pitch, 4 Row, Shrouded
- RS Stock No.:
- 816-409
- Mfr. Part No.:
- 560083-4801
- Brand:
- Molex
Subtotal (1 pack of 20 units)*
$715.68
(exc. GST)
$787.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $715.68 | $35.784 |
*price indicative
- RS Stock No.:
- 816-409
- Mfr. Part No.:
- 560083-4801
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 560083 | |
| Product Type | Header | |
| Pitch | 4.2mm | |
| Current | 12A | |
| Number of Contacts | 48 | |
| Housing Material | PBT | |
| Number of Rows | 4 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Standards/Approvals | RoHS | |
| Voltage | 14V | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 560083 | ||
Product Type Header | ||
Pitch 4.2mm | ||
Current 12A | ||
Number of Contacts 48 | ||
Housing Material PBT | ||
Number of Rows 4 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Copper Alloy | ||
Contact Plating Tin | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Standards/Approvals RoHS | ||
Voltage 14V | ||
- COO (Country of Origin):
- CN
The Molex Vertical CMC Header is a high-performance interconnect solution engineered for the most demanding automotive and industrial power systems. This robust 48-way assembly is designed to manage high-density signal and power distribution.
Supports high current loads up to 12.0 A
Reliable through-hole PCB termination
Operates from -40 to +125 degrees Celsius
48 positions for complex signal management
Rugged PBT resin housing for automotive durability
Related links
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 5566 Series Vertical PCB PCB Header 4.2 mm Pitch Shrouded
- Molex 42440 Series Vertical Through Hole PCB Header Pin 4.2 mm Pitch Shrouded
- Wurth Elektronik WR-MPC4 Series Right Angle Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 5566 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 46207 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 215915 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
- Molex 172316 Series Vertical Through Hole PCB Header 4.2 mm Pitch Shrouded
