TE Connectivity 3163 Series Horizontal Board PCB Header, 48 Contact(s), 3.5 mm Pitch, 3 Row, Shrouded
- RS Stock No.:
- 795-780
- Mfr. Part No.:
- 316370-6
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
$432.71
(exc. GST)
$475.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $432.71 | $21.636 |
*price indicative
- RS Stock No.:
- 795-780
- Mfr. Part No.:
- 316370-6
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3163 | |
| Pitch | 3.5mm | |
| Number of Contacts | 48 | |
| Number of Rows | 3 | |
| Orientation | Horizontal | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Brass | |
| Termination Type | Through Hole | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 120°C | |
| Standards/Approvals | RoHS Compliant | |
| Voltage | 12V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3163 | ||
Pitch 3.5mm | ||
Number of Contacts 48 | ||
Number of Rows 3 | ||
Orientation Horizontal | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Brass | ||
Termination Type Through Hole | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 120°C | ||
Standards/Approvals RoHS Compliant | ||
Voltage 12V | ||
- COO (Country of Origin):
- JP
The TE Connectivity connector assembly is designed to facilitate reliable wire-to-board connections within high pin count applications, featuring a robust locking Interface to secure connections securely during operation.
It supports an operating voltage of 12 VDC and has a maximum voltage rating of 12 VDC
Constructed with a light grey body for enhanced visibility and aesthetic integration
Designed for horizontal PCB mount orientation using a through hole-screw termination method
Related links
- TE Connectivity MULTILOCK 040 II Series PCB Socket 3 Row, 3.5 mm Pitch
- TE Connectivity Dynamic 3000 Series Horizontal Board PCB Header 3.81 mm Pitch Shrouded
- TE Connectivity 234833-E Series Horizontal Board PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- TE Connectivity Dynamic 1000 Series Horizontal Board PCB Header 2.5 mm Pitch Shrouded
- Molex 500762 Series Right Angle Solder PCB Header 2.5 mm Pitch Shrouded
- Molex 70568 Series Vertical Through Hole PCB Header 2.54 mm Pitch Shrouded
- HARWIN Datamate Mix-Tek Series Horizontal Board Connector 4 mm Pitch Shrouded
