Amphenol ICC 68001 Series Straight Press Fit, Surface, Through Hole PCB Header, 5 Contact(s), 2.54 mm Pitch, 1 Row,

Subtotal (1 bag of 600 units)*

$475.04

(exc. GST)

$522.54

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$475.04$0.792

*price indicative

RS Stock No.:
795-698
Mfr. Part No.:
68001-205
Brand:
Amphenol ICC
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol ICC

Series

68001

Product Type

PCB Header

Pitch

2.54mm

Current

3A

Housing Material

High Temperature Thermoplastic

Number of Contacts

5

Number of Rows

1

Orientation

Straight

Shrouded/Unshrouded

Unshrouded

Mount Type

Press Fit, Surface, Through Hole

Contact Plating

Gold

Contact Material

Phosphor Bronze

Minimum Operating Temperature

-65°C

Termination Type

Surface Mount

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Voltage

1500Vrms

COO (Country of Origin):
FR
The Amphenol ICC Industrial Header is a versatile connection solution designed for multitudes of applications. Engineered for durability, it ensures reliable connectivity while catering to diverse electronic configurations.

Designed for easy integration with Dubox receptacles ensures versatility

Duplication of design across mounting styles simplifies PCB layouts

Meets international specifications for heightened reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy