TE Connectivity 3-794 Series Straight Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-673
- Mfr. Part No.:
- 3-794682-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 120 units)*
$546.98
(exc. GST)
$601.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $546.98 | $4.558 |
*price indicative
- RS Stock No.:
- 795-673
- Mfr. Part No.:
- 3-794682-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-794 | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-794 | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system offers optimal connectivity solutions suitable for various applications, ensuring reliable wire-to-board and wire-to-wire connections with configurations designed to meet diverse installation requirements.
Designed for 2-24 circuits in dual-row configurations
Compatible with multiple mounting styles, including vertical and right angle
Supports surface mount and through-hole versions for versatile applications
Low-profile design available for minimal height requirements
Related links
- TE Connectivity 3-794 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Vertical Surface Mount PCB Header 3.0 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface Mount 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-794 Series Vertical Surface Mount 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-174 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
