TE Connectivity MATE-N-LOK Series Vertical Board PCB Header, 14 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 473-930
- Mfr. Part No.:
- 4-794682-4
- Brand:
- TE Connectivity
Subtotal (1 tray of 60 units)*
$665.42
(exc. GST)
$731.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | $665.42 | $11.09 |
*price indicative
- RS Stock No.:
- 473-930
- Mfr. Part No.:
- 4-794682-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | MATE-N-LOK | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 14 | |
| Housing Material | Nylon | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Board | |
| Connector System | Wire-to-Board | |
| Contact Plating | Gold, Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Male | |
| Tail Pin Length | 3.43mm | |
| Standards/Approvals | CSA, UL 94V-0, VDE | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series MATE-N-LOK | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 14 | ||
Housing Material Nylon | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Board | ||
Connector System Wire-to-Board | ||
Contact Plating Gold, Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Male | ||
Tail Pin Length 3.43mm | ||
Standards/Approvals CSA, UL 94V-0, VDE | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity Micro MATE-N-LOK connector is designed to deliver reliable performance in power distribution applications, effectively bridging connections between circuit boards and wiring. Characterised by its robust construction and versatile design, this rectangular power connector integrates seamlessly into various systems, ensuring a strong and secure electrical connection. Ideal for demanding environments, it showcases advanced engineering tailored for ultimate efficiency and durability. With its fully shrouded header type and 14-position arrangement, this connector not only enhances conductivity but also facilitates ease of installation and maintenance, making it a preferred choice for both new projects and replacements in existing setups.
Compact design to optimise space utilisation in electronic assemblies
Polarisation feature ensures correct mating in installation
Matte finish on contact termination enhances durability and performance
Vertical PCB mount orientation suits diverse application requirements
Black nylon housing provides resilience against environmental factors
Tin-plated contact termination area boosts corrosion resistance
Standard compliance with industry regulations guarantees safety and quality
Low halogen content supports environmental sustainability commitments
Related links
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity MATE-N-LOK Series Vertical Board 6.35 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board Connector Assembly 3 mm Pitch Shrouded
- TE Connectivity Universal MATE-N-LOK Series Vertical Board PCB Header 6.35 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Vertical Board PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Board PCB Header 3 mm Pitch Shrouded
