TE Connectivity 3-794 Series Vertical Surface, Through Hole Connector, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-670
- Mfr. Part No.:
- 3-794679-2
- Brand:
- TE Connectivity
Subtotal (1 box of 200 units)*
$559.70
(exc. GST)
$615.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $559.70 | $2.799 |
*price indicative
- RS Stock No.:
- 795-670
- Mfr. Part No.:
- 3-794679-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | 3-794 | |
| Product Type | Connector | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface, Through Hole | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Termination Type | Crimp | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series 3-794 | ||
Product Type Connector | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface, Through Hole | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Termination Type Crimp | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system offers a versatile and reliable solution for wire-to-wire and wire-to-board connections, designed with precision for optimal performance in various applications.
Supports current ratings up to 5 Amps per line for robust connectivity
Available in dual-row configurations with up to 24 positions on a 3mm pitch
Offers compatibility with 18 AWG wire for specific circuits
Features low profile design, enhancing space-efficiency in installations
Related links
- TE Connectivity 3-794 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Vertical Surface Mount PCB Header 3.0 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface Mount 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
- TE Connectivity 3-1437020 Series Vertical Through Hole Connector 6.4 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-23695 Series Vertical Cable PCB Header 6 mm Pitch Shrouded
