TE Connectivity 3-794 Series Straight Surface, Through Hole Connector, 2 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-671
- Mfr. Part No.:
- 3-794681-2
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-671
- Mfr. Part No.:
- 3-794681-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Connector | |
| Series | 3-794 | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 2 | |
| Number of Rows | 2 | |
| Orientation | Straight | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface, Through Hole | |
| Connector System | Wire-to-Board | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Connector | ||
Series 3-794 | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 2 | ||
Number of Rows 2 | ||
Orientation Straight | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface, Through Hole | ||
Connector System Wire-to-Board | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V | ||
- COO (Country of Origin):
- CN
The TE Connectivity dual-row header component designed to facilitate reliable wire-to-board connections. It features a Compact configuration suited for various applications, ensuring efficient electrical performance.
Dual-row layout provides flexible connection options for board configurations
Available in multiple plating styles to suit diverse application requirements
Compatible with surface mount and through-hole mounting techniques
Designed to accommodate up to 24 positions catering to varying circuit needs
Related links
- TE Connectivity 3-794 Series Vertical Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Vertical Surface Mount PCB Header 3.0 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Vertical Surface Mount 2 Contact(s) 2 Row, Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3.0 mm Pitch Shrouded
- TE Connectivity 3-144 Series Straight Surface Mount Connector 3.0 mm Pitch Unshrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
- Molex 43045 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
