TE Connectivity 3-794 Series Vertical Surface PCB Header, 4 Contact(s), 3 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 795-674
- Mfr. Part No.:
- 3-794681-4
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 795-674
- Mfr. Part No.:
- 3-794681-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | PCB Header | |
| Series | 3-794 | |
| Pitch | 3mm | |
| Current | 5A | |
| Number of Contacts | 4 | |
| Number of Rows | 2 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Plating | Gold | |
| Contact Material | Brass | |
| Termination Type | Crimp | |
| Row Pitch | 3mm | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type PCB Header | ||
Series 3-794 | ||
Pitch 3mm | ||
Current 5A | ||
Number of Contacts 4 | ||
Number of Rows 2 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Plating Gold | ||
Contact Material Brass | ||
Termination Type Crimp | ||
Row Pitch 3mm | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- CN
The TE Connectivity connector system offers a reliable solution for interconnections, providing a robust design suited for various applications requiring secure wire-to-wire and wire-to-board connections.
Compatible with 3mm centreline for tight packing density
Rated for a maximum current of 5 Amps per line
Designed for easy termination of 30-18 AWG wire sizes
Available in both vertical and right angle configurations
Supports a variety of mounting options including surface mount and through-hole
Related links
- TE Connectivity 3-794 Series Vertical Surface Mount PCB Header 3.0 mm Pitch Shrouded
- TE Connectivity 3-794 Series Straight Surface Mount 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-794 Series Straight Surface Mount PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-794 Series Vertical Surface Mount 2 Contact(s) 2 Row, Shrouded
- TE Connectivity 3-174 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Straight Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity Micro MATE-N-LOK Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- TE Connectivity 3-640 Series Vertical Cable Connector Assembly 3.96 mm Pitch Shrouded
