Molex 502494 Series Right Angle Surface PCB, 12 Contact(s), 2 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 795-579
- Mfr. Part No.:
- 502494-1270
- Brand:
- Molex
Subtotal (1 reel of 950 units)*
$2,568.54
(exc. GST)
$2,825.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | $2,568.54 | $2.704 |
*price indicative
- RS Stock No.:
- 795-579
- Mfr. Part No.:
- 502494-1270
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Series | 502494 | |
| Product Type | PCB | |
| Pitch | 2mm | |
| Current | 3A | |
| Number of Contacts | 12 | |
| Number of Rows | 1 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | Surface | |
| Connector System | Wire-to-Board | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | UL E29179 | |
| Voltage | 250V ac, 250V ac | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Series 502494 | ||
Product Type PCB | ||
Pitch 2mm | ||
Current 3A | ||
Number of Contacts 12 | ||
Number of Rows 1 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type Surface | ||
Connector System Wire-to-Board | ||
Contact Plating Tin | ||
Contact Material Tin | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals UL E29179 | ||
Voltage 250V ac, 250V ac | ||
- COO (Country of Origin):
- JP
The Molex Wire-to-board PCB Receptacle delivers robust signal integrity for space-constrained electronics. Its right-angle orientation and surface mount termination simplify assembly while providing a secure, space-saving connection for high-density applications.
Twelve circuits on 2.00 mm pitch
Surface mount right-angle orientation
Rated for 250V and 3.0A per contact
Operates from -40°C to +105°C
Related links
- Molex 502494 Series Right Angle Surface Mount Header 2 mm Pitch Shrouded
- Molex 502494 Series Right Angle Through Hole PCB Header 2 mm Pitch Shrouded
- Molex 502585 Series Right Angle Surface Mount Receptacle 1.5 mm Pitch Shrouded
- Molex CLIK-Mate Series Right Angle Surface PCB Socket 1 Row, 2 mm Pitch Solder
- Molex 43045 Series Right Angle Surface Mount PCB Header 3.0 mm Pitch Shrouded
- Molex 43650 Series Right Angle Surface Mount PCB Header 3 mm Pitch Shrouded
- Molex 501568 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
- Molex 501331 Series Right Angle Surface Mount PCB Header 1 mm Pitch Shrouded
